Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 97 |
Verpackungslänge | 99 |
Leiterplatte geändert | 5 |
5 |
With this LRS-75-12 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 72 W. This part's single output can handle a current up to 6 A. This part has a temperature range of -30 °C to 70 °C.