Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
U Frame | |
Silver | |
AC/DC | |
1 | |
Fixed | |
15 | |
9.3 | |
85 | |
264 | |
120 | |
373 | |
60mV | |
120mV | |
3.5(Typ) | |
47 to 63 | |
83 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
120mV | |
No | |
-25 | |
70 | |
Befestigung | Chassis |
Verpackungshöhe | 41 |
Verpackungsbreite | 98 |
Verpackungslänge | 199 |