HoneywellLSJ1A-7MBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 10A 24VDC 1.39N Rotary Conduit
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Heavy Duty | |
Wobble | |
Rotary | |
N.O./N.C. | |
SPDT | |
10@24VDC | |
50000000 | |
1.39 | |
Screw Mount | |
Conduit | |
102mm | |
-12 | |
93 | |
41.1 | |
44.5 | |
400.6 |
This heavy duty LSJ1A-7M limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. LSJ1A-7M is housed in zinc die cast. This device has a maximum current rating of 10 A @ 24VDC. It has a SPDT configuration. This limit switch has a minimum operating temperature of -12 °C and a maximum of 93 °C. The LSJ1A-7M limit switch has a conduit termination style. The maximum DC voltage rating is 24 VDC. This product is 41.1 mm long, 400.6 mm tall and 44.5 mm deep.