STMicroelectronicsLSM303DLHCSpezialsensor
eCompass Module Digital Output 2.5V/3.3V 14-Pin LGA Tray
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
eCompass Module | |
-40 | |
85 | |
Tray | |
-40 | |
3.6 | |
2.5|3.3 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
14 | |
Leitungsform | No Lead |
Capture all physical changes in your circuit by using this LSM303DLHC specialized sensor by STMicroelectronics. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.