STMicroelectronicsLSM303DLHCTRSpezialsensor
eCompass Module Digital Output 2.5V/3.3V 14-Pin LGA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
14 | |
Leitungsform | No Lead |
Are you working with a sensitive I/O circuit? Implement this LSM303DLHCTR specialized sensor by STMicroelectronics for the best results. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |