STMicroelectronicsLSM330DTRSpezialsensor
INEMO Inertial Module Digital Output 2.5V/3.3V 28-Pin LGA T/R
EAR99 | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
INEMO Inertial Module | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
-40 | |
3.6 | |
2.5|3.3 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 5.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
28 | |
Leitungsform | No Lead |
Are you working with a sensitive I/O circuit? Implement this LSM330DTR specialized sensor by STMicroelectronics for the best results. This part has a temperature range of -40 °C to 85 °C.