STMicroelectronicsLSM330TRSpezialsensor
INEMO Inertial Module Digital Output 2.5V/3.3V 24-Pin LGA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8 |
Verpackungsbreite | 3 |
Verpackungslänge | 3.5 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
24 | |
Leitungsform | No Lead |
Receive accurate real time data by implementing this LSM330TR specialized sensor developed by STMicroelectronics. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.