STMicroelectronicsLSM6DS0Spezialsensor
INEMO Inertial Module 1.8V/2.5V/3.3V 16-Pin LGA Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
16 | |
Leitungsform | No Lead |
Optimal for circuits which need an accurate sensor input, this LSM6DS0 specialized sensor manufactured by STMicroelectronics belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |