STMicroelectronicsLSM6DS0TRSpezialsensor
INEMO Inertial Module 1.8V/2.5V/3.3V 16-Pin LGA T/R
Compliant | |
EAR99 | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
INEMO Inertial Module | |
-40 | |
85 | |
Tape and Reel | |
-40 | |
3.6 | |
3.3|1.8|2.5 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
16 | |
Leitungsform | No Lead |
Never worry about important information not being documented with this LSM6DS0TR specialized sensor from STMicroelectronics. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |