STMicroelectronicsLSM6DS3Spezialsensor
INEMO Inertial Module Digital Output 1.8V/2.5V/3.3V 14-Pin LGA Tray
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
INEMO Inertial Module | |
-40 | |
85 | |
Tray | |
-40 | |
3.6 | |
1.8|2.5|3.3 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 2.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
14 | |
Leitungsform | No Lead |
Are you working with a sensitive I/O circuit? Implement this LSM6DS3 specialized sensor by STMicroelectronics for the best results. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.