RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Automotive | No |
PPAP | No |
Typ | Roller Lever |
Schalterart | Limit Switch |
Mindestbetriebstemperatur (°C) | -25 |
Max. Betriebstemperatur (°C) | 85 |
Produkttiefe (mm) | 21.08 |
Produktlänge (mm) | N/A |
Produkthöhe (mm) | N/A |
Thanks to the roller lever LSZ51C switch accessory from Honeywell, your system will be able to better integrate with external switches.