RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Automotive | Unknown |
PPAP | Unknown |
Typ | Lever |
Schalterart | Rotary Limit Switch |
Produkttiefe (mm) | 20.83 |
Produktlänge (mm) | N/A |
Produkthöhe (mm) | 112.14 |
The lever LSZ52B switch accessory, developed by Honeywell, is the perfect tool for your circuit's switch integration needs.