RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Typ | Adjustable Roller Lever |
Schalterart | Limit Switch |
Mindestbetriebstemperatur (°C) | -25 |
Max. Betriebstemperatur (°C) | 85 |
Produkttiefe (mm) | N/A |
Produktlänge (mm) | N/A |
Produkthöhe (mm) | 121.67 |
Ensure that your system is compatible with a wide variety of switch devices using the adjustable roller lever LSZ52K switch accessory from Honeywell.