Analog DevicesLT1073CN8
Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 50V 0.4A 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 50V 0.4A 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |