Analog DevicesLT1076IR
Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |