Analog DevicesLT1376HVIS8#TR
Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |