Analog DevicesLT1534CS
Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 35V 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 35V 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |