Analog DevicesLT1767EMS8-3.3#TR
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |