Analog DevicesLT1767EMS8E-1.8
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.8V 1.5A 8-Pin MSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.8V 1.5A 8-Pin MSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |