Analog DevicesLT1782CS6#TRMOP-Amp
Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Micropower Amplifier | |
Micropower Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
0.8@5V | |
2.5 | |
12|15|3|5|9 | |
18 | |
±1.25 | |
±3|±5 | |
±9 | |
0.002@5V@0C to 70C | |
12@5V@0C to 70C | |
0.055@5V | |
Dual|Single | |
0.07@5V | |
50@5V | |
123.52 | |
0.05@5V | |
90 | |
68 | |
0.2 | |
45000 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel |
EDA / CAD Models |