Analog DevicesLT1885IS#TROP-Amp
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V Automotive 14-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Precision Amplifier | |
Precision Amplifier | |
4 | |
Rail to Rail Output | |
0.08@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.35 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0009@5V | |
0.0009@5V | |
3.6@5V | |
Dual|Single | |
0.9@5V | |
9.5@5V | |
124.08 | |
0.05@5V | |
108 | |
108 | |
2 | |
10000 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel |
EDA / CAD Models |