Analog DevicesLT1931AIS5#TRM
Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |