Analog DevicesLT1936EMS8E
Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |