Analog DevicesLTC1474CMS8-5
Conv DC-DC 3V to 18V Step Down Single-Out 5V 0.3A 8-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3V to 18V Step Down Single-Out 5V 0.3A 8-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |