Analog DevicesLTC1627CS8#TR
Conv DC-DC 2.65V to 8.5V Synchronous Step Down Single-Out 0.8V to 8.5V 0.5A 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |