Analog DevicesLTC1879EGN#TR
Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 1.2A 16-Pin SSOP N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |