Analog DevicesLTC3025EDC#TRLinear Regulators
LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.4 to 3.6 | |
0.3(Min) | |
0.9 | |
5.5 | |
0.1@300mA | |
0.4 | |
0.07mV(Typ) | |
-0.2mV(Typ) | |
102°C/W | |
20°C/W | |
Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel |
EDA / CAD Models |