Analog DevicesLTC3429ES6
Conv DC-DC 0.5V to 4.4V Synchronous Step Up Single-Out 2.5V to 5V 0.6A 6-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 0.5V to 4.4V Synchronous Step Up Single-Out 2.5V to 5V 0.6A 6-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |