Analog DevicesLTC3440EMS
Conv DC-DC 2.5V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 5.5V 0.6A 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |