Analog DevicesLTC3440EMS#TR
Conv DC-DC 2.5V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.5V to 5.5V 0.6A 10-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |