Analog DevicesLTC488ISW#TRBusleitungs-Transceivern
Quad Receiver RS-422/RS-485 16-Pin SOIC W T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Line Receiver | |
10Mbps(Max) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop|Multipoint | |
4 | |
Differential | |
CMOS | |
10@RS-422|32@RS-485 | |
3-State | |
1 | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
10 | |
Industrial | |
No | |
Tape and Reel |
EDA / CAD Models |