Analog DevicesLTC6910-1CTS8SP-Verstärker
SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Programmable Gain Amplifier | |
1 | |
1 | |
Rail to Rail Input/Output | |
11 | |
35 to 50 | |
40.1 | |
<60 | |
60 | |
35 | |
15@5V@0C to 70C | |
10.5|±5.25 | |
10 to 15 | |
2.7 | |
3|5|9 | |
10.5 | |
±1.35 | |
±3|±5 | |
±5.25 | |
3.5@5V@0C to 70C | |
100(Typ)@5V | |
-40 | |
85 | |
Commercial | |
Dual|Single |
EDA / CAD Models |