AmphenolLUSB-A111-00Connector USB
LUSB (Lockable USB) Connector Series, Input Output Connectors, Lockable USB 2.0, Right Angle, 4 Positions, Black Color Insulator Housing
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Sync up your sound and picture with this usb type a LUSBA11100 audio and video connector from Amphenol. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2 mm. It has a female type gender. It has a right angle body orientation. LUSBA11100 is housed in thermoplastic. This device has a maximum current rating of 1.5 A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 12 mm tall. Its 4 terminals use the solder termination method.