Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
U Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
10.42 | |
250 | |
90 | |
264 | |
1% | |
1% | |
6 | |
47 to 63 | |
±1 | |
80(Min) | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1%(Max) | |
No | |
0 | |
70 | |
Befestigung | Screw |
Verpackungshöhe | 38.1 |
Verpackungsbreite | 81.28 |
Verpackungslänge | 127 |
This LV250U-24 AC to DC power supply from LHV Power converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 250 W. This part's single output can handle a current up to 10.42 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.