onsemiLV49821VH-MPB-HAudioverstärker
Audio Amp Headphone/Speaker 2-CH Stereo 1.4W Class-AB 14-Pin(13+Tab) HSSOP Fan-Fold
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Headphone/Speaker | |
Class-AB | |
0.3%@8Ohm | |
Single|Differential | |
2-Channel Stereo | |
2.7 | |
3|5 | |
5.5 | |
13@5V | |
Single | |
1.4x2@8Ohm | |
1500 | |
-30 | |
75 | |
Fan-Fold | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5.2 |
Leiterplatte geändert | 13 |
Tab | Tab |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HSSOP |
14 | |
Leitungsform | Gull-wing |
If your output sound needs to be improved, this LV49821VH-MPB-H class D amplifier from ON Semiconductor will do the trick. Its maximum power dissipation is 1500 mW. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -30 °C to 75 °C. This device uses a single power supply.
EDA / CAD Models |