Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
2200 | |
4.5 | |
40 | |
4.5 to 40 | |
3/3 | |
3/3 | |
740 | |
300 | |
-40 | |
85 | |
Fan-Fold | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5.2 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
16 | |
Leitungsform | Gull-wing |
Step the voltage level within your circuit to match your specifications using the highly-efficient step down LV5068V-MPB-H DC voltage controller, developed by ON Semiconductor. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 40 V. Its switching regulator has a frequency of 300 to 2200 kHz. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |