onsemiLV56831P-ESpannungsregler für Sonderzwecke
Multi Voltage Regulator 15-Pin HZIP Fan-Fold
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Multi Voltage Regulator | |
4 | |
0.3|0.5 | |
5300 | |
-40 | |
85 | |
Fan-Fold | |
Befestigung | Through Hole |
Verpackungshöhe | 11 |
Verpackungsbreite | 3 |
Verpackungslänge | 21.6 |
Leiterplatte geändert | 15 |
Standard-Verpackungsname | ZIP |
Lieferantenverpackung | HZIP |
15 |
If you have a circuit where voltage must be properly regulated, look no further than ON Semiconductor's LV56831P-E shunt voltage regulator as a solution. This variable voltage regulator has 4 outputs. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |