onsemiLV5684PVD-XHSpannungsregler für Sonderzwecke
5-Channel Linear Voltage Regulator with 2 High-Side Switches for Infotainment
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11 |
Verpackungsbreite | 3 |
Verpackungslänge | 21.6 |
Leiterplatte geändert | 15 |
Standard-Verpackungsname | ZIP |
Lieferantenverpackung | HZIP |
15 |
By implementing this LV5684PVD-XH specialized power IC from ON Semiconductor into your power management system you will be reducing the component count, cost and overall complexity of the system. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |