Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
H-Bridge | |
6.5(Max) | |
2.5 | |
2.5 to 6 | |
6 | |
1 | |
700 | |
-30 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.77 |
Verpackungsbreite | 2.6 |
Verpackungslänge | 2.6 |
Leiterplatte geändert | 16 |
Lieferantenverpackung | VCT |
16 | |
Leitungsform | No Lead |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the h-bridge LV8080LP-E stepper motor driver from ON Semiconductor. With an output that has a voltage of 6.5(Max) V, this is power management at its best. The component will be shipped in tray format. This device has a minimum operating supply voltage of 2.5 V and a maximum of 6 V. This motor controller has a minimum operating temperature of -30 °C and a maximum of 85 °C.
EDA / CAD Models |