Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.77 |
Verpackungsbreite | 2.6 |
Verpackungslänge | 2.6 |
Leiterplatte geändert | 16 |
Lieferantenverpackung | VCT |
16 |
Look no further than the h-bridge LV8413GP-H stepper motor driver from ON Semiconductor, a device that can automate a wide variety of hydraulic pumps and linear actuators. The item will be shipped in tray orientation. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
EDA / CAD Models |