onsemiLV8417CS-TE-L-HBewegungsmotorsteuerung
Forward/Reverse Motor Driver 9-Pin WLP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Motor Driver | |
2.7 | |
2.7 to 5.5 | |
5.5 | |
850 | |
-20 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.42 |
Verpackungsbreite | 1.47 |
Verpackungslänge | 1.47 |
Leiterplatte geändert | 9 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | WLP |
9 | |
Leitungsform | Ball |
Thanks to ON Semiconductor's forward/reverse LV8417CS-TE-L-H stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
EDA / CAD Models |