onsemiLV8731V-TLM-HBewegungsmotorsteuerung
Stepper Motor Driver 44-Pin SSOP-K EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
9 | |
9 to 32 | |
32 | |
5 | |
3250 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 5.6 |
Verpackungslänge | 15 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP-K EP |
44 | |
Leitungsform | Gull-wing |
Are you looking to reduce costs? The ON Semiconductor stepper LV8731V-TLM-H stepper motor driver can automate a wide variety of machines to fit your needs! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 32 V.
EDA / CAD Models |