Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
9 | |
9 to 32 | |
32 | |
5 | |
3250 | |
-20 | |
85 | |
Fan-Fold | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 5.6 |
Verpackungslänge | 15 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
44 | |
Leitungsform | Gull-wing |
ON Semiconductor brings you their latest stepper LV8732V-MPB-H stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. This device has a minimum operating supply voltage of 9 V and a maximum of 32 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.