Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
9 | |
9 to 32 | |
32 | |
3000 | |
-20 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 5.6 |
Verpackungslänge | 15 |
Leiterplatte geändert | 28 |
Tab | 2Tab |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HSOP |
30 | |
Leitungsform | Gull-wing |
Thanks to ON Semiconductor's stepper LV8771VH-TLM-H stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 32 V.
EDA / CAD Models |