OhmiteLVC06FR010EVWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±500ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
10m | |
1% | |
Yes | |
0.5 (1/2) | |
Thick Film | |
-40 | |
125 | |
±500 | |
70 to 125 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
EDA / CAD Models |