Not Compliant | |
EAR99 | |
Obsolete | |
LWN1801-6E | |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 138 |
Verpackungsbreite | 103 |
Verpackungslänge | 113.6 |
Leiterplatte geändert | 14 |
14 |
Ensure your electronic devices operate by using this LWN1801-6E AC to DC power supply from Bel Power Solutions. It has a voltage of 49.4 V and maximum output power of 247(Typ) W. This part's single output can handle a current up to 5(Typ) A. This part has a temperature range of -40 °C to 60 °C.