TDK-Lambda AmericasLWT-15H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.6A/0.4A 17W 11-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 26 |
Verpackungsbreite | 60 |
Verpackungslänge | 110 |
Leiterplatte geändert | 11 |
11 |
Ensure optimal performance of your electronic device with the use of this LWT-15H-5FF AC to DC power supply from TDK-Lambda. It has a voltage of 5|15|-15 V and maximum output power of 17(Typ) W. This part's 3 outputs can handle a current up to 3|0.6|0.4 A. This part has a minimum operating temperature of 0 °C and a maximum of 60 °C.