Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 3.2 |
Verpackungslänge | 3.5 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
Adjust the voltage level of your devices with this step down LXDC3EP25A-109 DC to DC converter from Murata. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. This converter is 94(typ) % efficient. This part offers a switching frequency of 4000(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -30 °C to 85 °C.