Murata ManufacturingLXES03AAA1-098ESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 15V T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
15 | |
0.05(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Verpackungsbreite | 0.3 |
Verpackungslänge | 0.6 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs LXES03AAA1-098 ESD protection device from Murata. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 0.05(Typ) pF.
EDA / CAD Models |