Murata ManufacturingLXES1UBAB1-007ESE-Entstörer
ESD Suppressor TVS Bi-Dir 17.5V 2-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8548000000 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 0.6 |
Verpackungslänge | 1 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
2 |
This tvs LXES1UBAB1-007 ESD protection device from Murata protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 0.5 pF.
EDA / CAD Models |